MPD6D102S

Murata Power Solutions
81-MPD6D102S
MPD6D102S

Mfr.:

Description:
Non-Isolated DC/DC Converters 1.2V +5/-3% 3.5A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Non-Isolated DC/DC Converters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
Non-Isolated / PoL
1 Output
4.2 W
48 V
36 V
75 V
3.5 A
- 40 C
+ 85 C
37.3 mm (1.469 in)
22.4 mm (0.882 in)
4.3 mm (0.169 in)
Brand: Murata Power Solutions
Case Style: Open Frame
Efficiency: 79 %
Industry: Industrial
Isolation Voltage: 1.5 kVDC
Output Type: Wide Input / Forward
Product Type: Non-Isolated DC-DC Converters
Series: MPD
Factory Pack Quantity: 210
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409190
USHTS:
8542390090
TARIC:
8533401000
MXHTS:
8542399901
ECCN:
EAR99