DMS-30LCD-1-9B-C

Murata Power Solutions
580-30LCD-1-9B-C
DMS-30LCD-1-9B-C

Mfr.:

Description:
Digital Panel Meters 3.5 Digit Volt Meter +-2V / +9V Backlit

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Digital Panel Meters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Voltmeter
LCD, 3.5 Digit
7.5 V to 14 V
45 mA
+/- 2 V
DMS-30LCD
Brand: Murata Power Solutions
Description/Function: Auto polarity changeover and over range indication
Dimensions: 11 mm L x 55 mm W x 23 mm H
Height: 23 mm
Length: 11 mm
Mounting Style: Panel, Board
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 12
Subcategory: Test Equipment
Width: 55 mm
Unit Weight: 20.838 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99