DBE0125V2N2C

Murata Power Solutions
580-DBE0125V2N2C
DBE0125V2N2C

Mfr.:

Description:
DC/DC Converters - Through Hole DC/DC TH, Eighth-brick, with Digital Interface, 12Vout, 25A, 36-75Vin, Negative Logic, Pin Length 0.145", RoHS 6

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Isolated
1 Output
300 W
48 V
36 V
75 V
12 V
25 A
2.25 kV
58.4 mm (2.299 in)
22.86 mm (0.9 in)
11.43 mm (0.45 in)
DBE/DVE
Brand: Murata Power Solutions
Efficiency: 94.6 %
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 42
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

DBE & DVE DC-DC Bus Converters

Murata Power Solutions DBE and DVE DC-DC Bus Converters are 300W fully regulated digitally controlled DC-DC converters packaged in an industry-standard eighth-brick package. These PMBus™-compliant converters meet the Advanced Bus Converter (ABC) digital standard. The DBE series supports the TNV standard for input voltage with 36V to 75V in a specified VIN range and provides payload power in distributed power architectures. The DVE series offers the same product characteristics but without the PMBus digital control features. Murata Power Solutions DBE and DVE DC-DC Bus Converters are designed for use in distributed power and intermediate bus applications.