D1U-W-1600-12-HC1C

Murata Power Solutions
580-D1UW1600-12HC1C
D1U-W-1600-12-HC1C

Mfr.:

Description:
Power Supplies - Rack Mount 1200W at 110Vac 12V Front to Back Airflo

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Supplies - Rack Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1.6 kW
1 Output
131.6 A
Industrial
12 in
4.75 in
1.61 in
Brand: Murata Power Solutions
Cooling Method: Air-Cooled
Efficiency: 90.6 %
Input Voltage - Max: 264 VAC
Input Voltage - Min: 90 VAC
Input Voltage, Nominal: 115 VAC, 230 VAC
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 50 C
Mechanical Style: PFC Front End
Minimum Operating Temperature: 0 C
Mounting Style: Rack
Operating Temperature Range: 0 C to + 50 C
Packaging: Bulk
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 9
Subcategory: Power Supplies
Unit Weight: 2.300 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409540
JPHTS:
850440090
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99