BAC10S03DC

Murata Power Solutions
580-BAC10S03DC
BAC10S03DC

Mfr.:

Description:
AC/DC Converters AC/DC 10W TH 3.3V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£16.52 £16.52
£16.44 £82.20
£16.33 £163.30
£16.12 £322.40
£15.08 £904.80
£15.05 £1,505.00
£13.98 £3,634.80
£13.05 £6,525.00

Product Attribute Attribute Value Select Attribute
Murata
Product Category: AC/DC Converters
Through Hole
DIP-4
3.3 V
6.6 W
85 VAC
264 VAC
Si
79 kHz
150 mA
- 40 C
+ 85 C
2 A
BAC1
Tube
Brand: Murata Power Solutions
Isolation: Isolated
Number of Outputs: 1 Output
Product: AC/DC Converters
Product Type: AC/DC Converters
Factory Pack Quantity: 20
Subcategory: PMIC - Power Management ICs
Type: Regulated AC/DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

BAC1 Isolated 1W AC-DC Converters

Murata Power Solutions BAC1 Isolated 1W Regulated Single-Output AC-DC Converters operate over the wide industrial temperature range of -40°C to +85°C, supporting operation in still air for the most demanding environments. This board-mounted, 6-pin SIP package series features an 5VAC to 305VAC, 70VDC to 400VDC input voltage range and single-output voltages of 5V, 12V, or 24V.  Murata Power Solutions BAC1 delivers full power to +85°C and operates from -40°C. BAC1 features ultra-low standby power consumption (20mW) for demanding energy-saving and cost-effective applications. BAC1 is ideal for LED lighting, sensing, smart building, and metering applications and serves a variety of markets, including industrial controls, automation, medical, telecommunications, and the Internet of Things (IoT).