SCC2230-D08-05

Murata Electronics
81-SCC2230-D08-05
SCC2230-D08-05

Mfr.:

Description:
IMUs - Inertial Measurement Units COMBO Z-AXIS GYRO/3-AXIS ACCEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£52.35 £52.35
£48.40 £242.00
£46.94 £469.40
£45.20 £1,130.00
Full Reel (Order in multiples of 50)
£43.10 £2,155.00
£42.29 £4,229.00
250 Quote

Product Attribute Attribute Value Select Attribute
Murata
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
SOIC-24
3-axis
SPI
Digital
6 g
16 bit
50 LSB/deg/s
- 40 C
+ 125 C
3 V
3.6 V
22.5 mA
Reel
Cut Tape
SCC2230
Brand: Murata Electronics
Moisture Sensitive: Yes
Product Type: IMUs - Inertial Measurement Units
Range: +/- 125 deg/s
Sensing Axis: X, Y, Z
Factory Pack Quantity: 50
Subcategory: Sensors
Unit Weight: 3.896 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391010
USHTS:
9031808085
TARIC:
9031808000
ECCN:
EAR99

Automotive Sensors

Murata Electronics Automotive Sensors feature sensitive (low G) acceleration and inclination sensors for the global automotive industry. This automotive sensor range covers both digital and analog accelerometers, gyros, and combined sensors, including 1-axis gyros and 3-axis accelerometers. Murata's own process development and high-volume mass production are carried out according to automotive quality requirements (TS16949 and ISO 14100 certified) to provide reliable products for automotive safety solutions.

Combined Sensors

Murata Combined Sensors feature combined high performance gyroscope and accelerometer components based on Murata's proven capacitive 3D MEMS technology. These sensors integrate angular rate and acceleration sensing together with flexible separate digital SPI interfaces. The angular rate sensor bias stability is highly insensitive to all mechanical vibrations and shocks. The components also offer several advanced self diagnostics features.Murata Combined Sensors are designed, manufactured, and tested for high stability, reliability, and quality requirements. The small, robust packaging provides reliable long-term operation and is suitable for SMD mounting, while the components are compatible with RoHS and ELV directives. 

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

MEMS Sensors

Murata Electronics MEMS Sensors are robust structures that are very sensitive to inertial forces and pressure but are insensitive to other environmental variables and causes of failure. Murata's silicon capacitive sensors are made of single-crystal silicon and glass. These materials ensure exceptional reliability, unprecedented accuracy, and excellent stability over time and temperature. MEMS are inherently hermetically sealed in a wafer-level process for reduced packaging requirements. No particles or chemicals can enter the capped sensor, ensuring reliability. Depending on the needs of the application, the accelerometer, gyroscope, and pressure sensor elements can be designed for a specific sensitivity, measuring range, and frequency response. Gyroscopes can be used for signals as small as the earth's rotation and as large as tracking the motion of a human hand.