SCA3300-D01-1

Murata Electronics
81-SCA3300-D01-1
SCA3300-D01-1

Mfr.:

Description:
Accelerometers 3-AXIS +/-1.5G TO +/-6G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 277

Stock:
277 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£26.54 £26.54
£24.37 £121.85
£23.58 £235.80
£23.40 £585.00
Full Reel (Order in multiples of 100)
£21.54 £2,154.00
£20.78 £4,156.00
£20.56 £10,280.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
1.5 g, 3 g, 6 g
1350 LSB/g
Digital
SPI
3.6 V
3 V
1 mA
- 40 C
+ 125 C
SMD/SMT
SMD-12
Reel
Cut Tape
Brand: Murata Electronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: SCA3300
Factory Pack Quantity: 100
Subcategory: Sensors
Unit Weight: 5.349 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
USHTS:
9031808085
TARIC:
9031808000
ECCN:
EAR99

SCA3300-D01 3-Axis Accelerometer & Inclinometer

Murata SCA3300-D01 3-Axis Accelerometer and Inclinometer sensor feature a ±1.5g to ±6g user-selectable measurement range and extensive self-diagnostics features. SCA3300-D01 offers Murata capacitive 3D-MEMS technology that meets high stability and reliability requirements. SCA3300-D01 features an SPI digital interface and a mechanically damped sensing element design for superior vibration robustness. This accelerometer features a 3.0 to 3.6V supply voltage with low 1mA current consumption. Murata SCA3300-D01 targets various applications, including professional leveling, platform angle measurement, and tilt compensation.

Automotive Sensors

Murata Electronics Automotive Sensors feature sensitive (low G) acceleration and inclination sensors for the global automotive industry. This automotive sensor range covers both digital and analog accelerometers, gyros, and combined sensors, including 1-axis gyros and 3-axis accelerometers. Murata's own process development and high-volume mass production are carried out according to automotive quality requirements (TS16949 and ISO 14100 certified) to provide reliable products for automotive safety solutions.

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.