NCU15WF104FBSRC

Murata Electronics
81-NCU15WF104FBSRC
NCU15WF104FBSRC

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.098 £0.10
£0.084 £0.84
£0.074 £1.85
£0.061 £6.10
£0.053 £26.50
£0.051 £51.00
£0.045 £225.00
£0.043 £430.00
£0.041 £1,230.00

Product Attribute Attribute Value Select Attribute
Murata
Product Category: NTC (Negative Temperature Coefficient) Thermistors
NCU15_S
4250 K
100 kOhms
1 %
SMD/SMT
SMD/SMT
- 55 C
+ 150 C
0402 (1005 metric)
1 mm
0.5 mm
0.5 mm
AEC-Q200
B Tolerance: 0.5 %
Beta Value: B25/50
Brand: Murata Electronics
Current Rating: 31 uA
Product Type: NTC Thermistors
Factory Pack Quantity: 10000
Subcategory: Thermistors
Type: Automotive
Voltage: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

NCU NTC Thermistors

Murata Electronics NCU NTC Thermistors feature excellent solderability and high stability, with ideal long-time aging stability. The NTC series components are chip-type temperature sensors that can be used for wide temperature sensing and compensation. These thermistors offer high accuracy and B-constant, with flow/reflow soldering possible. The Murata NCU NTC Thermistors are ideal for automotive applications demanding high reliability.

NCU AEC-Q200 NTC Thermistors

Murata Electronics NCU AEC-Q200 NTC Thermistors are designed for automotive applications and offer a wide operating temperature range of -55°C to +150°C. The thermistors feature high reliability and can be soldered onto a glass epoxy PCB. These NCU thermistors can be utilized for temperature sensors and temperature compensation. Murata Electronics NCU AEC-Q200 NTC Thermistors are suitable for automotive equipment and medical equipment of Class C classification.

AI Server Application Solutions

Murata Electronics provides a wide range of products suitable for AI environments and applications. Due to demanding AI requirements, engineers must address challenges like heat management, power efficiency, and signal integrity to keep pace with the increasing complexity of AI workloads. These advanced, reliable components from Murata help meet these challenges head-on. Designed to ensure optimal performance, efficiency, and reliability in AI server infrastructure, these products enable engineers to create systems that can scale with future advancements in AI.