MYMGK00506ERSR-EVM

Murata Electronics
580-MYMGK00506ERSR-E
MYMGK00506ERSR-EVM

Mfr.:

Description:
Power Management IC Development Tools Type 506ERSR Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth E.2

Availability

Stock:
Non-Stocked
Factory Lead Time:
41 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£48.80 £48.80

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Switching Controller
8 V to 14 V
700 mV to 5 V
MYMGK00506ERSR
MYMGK
Brand: Murata Electronics
Moisture Sensitive: Yes
Output Current: 6 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MonoBK
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

MYMGK Evaluation Boards

Murata Electronics MYMGK Evaluation Boards are designed to test and evaluate the functions of the MYMGK series DC-DC converters. Depending on the model, the eval boards are suitable for MYMGK00x04, MYMGK00x06, MYMGK1R812, or MYMGK1R820 series converters. These MYMGK evaluation boards from Murata Electronics test and evaluate the DC-DC converters to ensure high performance for every application.