LLL1U4D80E435ME22D

Murata Electronics
81-LLL1U4D80E435ME2D
LLL1U4D80E435ME22D

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.3 uF 2.5 VDC 20% 02404 (Reversed) X6T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9,833
Expected 06/03/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.098 £0.10
£0.056 £0.56
£0.034 £3.40
£0.027 £13.50
£0.024 £24.00
£0.022 £55.00
£0.02 £100.00
Full Reel (Order in multiples of 10000)
£0.015 £150.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
4.3 uF
2.5 VDC
X6T
20 %
02404 (Reversed)
0610 (Reversed)
SMD/SMT
Standard
- 55 C
+ 105 C
0.4 mm (0.016 in)
Reverse Geometry Type MLCCs
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Unit Weight: 1.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

LLL Low ESL Ceramic Capacitors

Murata Electronics LLL Low ESL Ceramic Capacitors offer a 2200pF to 10µF capacitance range, 50VDC maximum voltage rating, and low ESL. The LLL capacitors reduce the number of components while maintaining functions equivalent to the common two terminal capacitors. Murata LLL Low ESL Ceramic Capacitors are ideal for power supply decoupling of high-speed operation electronic equipment.