KC355LD72E564KH01L

Murata Electronics
81-KC355LD72E564KH1L
KC355LD72E564KH01L

Mfr.:

Description:
Speciality Ceramic Capacitors 0.56F 250VDC 10% X7T AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 390

Stock:
390 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£2.37 £2.37
£1.66 £16.60
£1.44 £72.00
£1.13 £113.00
Full Reel (Order in multiples of 400)
£1.06 £424.00
£0.943 £1,886.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Speciality Ceramic Capacitors
RoHS:  
0.56 uF
SMD/SMT
6.1 mm (0.24 in)
5.3 mm (0.209 in)
Automotive MLCCs
X7T
10 %
- 55 C
+ 125 C
KC3
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Height: 2.8 mm (0.11 in)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: Chip Multilayer Ceramic Capacitor
Voltage Rating DC: 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

Automotive Capacitors

Murata offers many types of automotive capacitors, including ceramic, polymer aluminum electrolytic, trimmer, supercapacitor (EDLC), single layer microchip, and variable.

Multilayer Ceramic Capacitors

Murata Cap House ceramic capacitors are available in general-purpose capacitors, high-frequency, soft termination, LED application, metal terminal, and AEC-Q200 Epoxy capacitors. These ceramic capacitors support solutions for suppressing acoustic noise in battery lines of laptop computers. 

KC3 AEC-Q200 Multilayer Ceramic Capacitors

Murata Electronics KC3 AEC-Q200 Multilayer Ceramic Capacitors offer a 6.1mm x 5.3mm size, 250VDC to 630VDC rated voltage, and up to 2.2µF capacitance. These capacitors feature a high resistance to heat and mechanical impact while greatly reducing the acoustic noise of boards by ceramics. The KC3 series achieves large capacity with the ability to stack two capacitors. Murata Electronics KC3 AEC-Q200 Multilayer Ceramic Capacitors are ideal for automotive electronic equipment.