DFE21CCN2R2MELL

Murata Electronics
81-DFE21CCN2R2MELL
DFE21CCN2R2MELL

Mfr.:

Description:
Power Inductors - SMD 2.2uH 20% 0.138ohm 2100mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,854

Stock:
9,854
Can Dispatch Immediately
On Order:
12,000
Expected 09/02/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.234 £0.23
£0.19 £1.90
£0.156 £15.60
£0.128 £128.00
Full Reel (Order in multiples of 3000)
£0.116 £348.00
£0.112 £672.00
£0.108 £972.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - SMD
RoHS:  
0805 (2012 metric)
Shielded
2.2 uH
20 %
138 mOhms
2.1 A
- 40 C
+ 125 C
Standard
2 mm
1.2 mm
0.8 mm
Metal Alloy
AEC-Q200
DFE21CCN_EL
Reel
Cut Tape
MouseReel
Application: Power
Brand: Murata Electronics
Case Code - in: 0805
Case Code - mm: 2012
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

DFE21CCNxEL Chip Coil Power Inductors

Murata DFE21CCNxEL Chip Coil Power Inductors feature a 20% increase in saturation current (ISAT) and a 50% reduction in DC resistance (RDC) over previous models. These parameters help raise operational efficiency levels and enable the downsizing of system designs. L-shaped electrodes allow these components to reach considerably higher density levels. Murata DFE21CCNxEL Chip Coil Power Inductors are available in a 0805 package size. These components are designed for use in 5G smartphones, DC/DC converters, and power management circuitry.