BU-P4773-2

Mueller Electric
548-BU-P4773-2
BU-P4773-2

Mfr.:

Description:
Test Plugs & Test Jacks PIN TIP W/WIRE WRAP RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.37 £4.37
£3.70 £37.00
£3.62 £362.00
£3.56 £1,780.00
£3.46 £3,460.00

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Plugs & Test Jacks
RoHS:  
Tip Jack
Miniature
Red
3 A
Nickel
Brand: Mueller Electric
Connector Type: Pin Jack
Contact Material: Brass
Insulation: Insulated
Insulation Material: Polycarbonate (PC)
Maximum Operating Temperature: + 115 C
Product: Tip Jacks
Product Type: Test Plugs & Test Jacks
Series: BU-P1825
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1.5 kVDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
MUELLER ELECTRIC