BU-P3267

Mueller Electric
548-BU-P3267
BU-P3267

Mfr.:

Description:
Test Plugs & Test Jacks HDWR BANANA JACK UNISULATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Quantities greater than 97 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.53 £1.53
£1.23 £12.30
£1.19 £119.00
£1.14 £570.00
£1.13 £1,130.00

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Plugs & Test Jacks
RoHS:  
Banana Jack
Panel Mount
Natural
15 A
Nickel
Brand: Mueller Electric
Insulation: Not Insulated
Length: 15.24 mm
Product: Banana Jacks
Product Type: Test Plugs & Test Jacks
Series: BU
Factory Pack Quantity: 1000
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 60 VDC, 2.5 kVDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

FEATURED PRODUCTS
MUELLER ELECTRIC