BU-32604-2

Mueller Electric
548-BU-32604-2
BU-32604-2

Mfr.:

Description:
Test Plugs & Test Jacks Red Cable Retract 4mm Shrouded Banana Plug - 1000V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 114

Stock:
114 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.95 £6.95
£5.63 £56.30
£5.42 £542.00
£5.21 £2,605.00
£5.13 £5,130.00

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Plugs & Test Jacks
Banana Plug
Retractable
Red
20 A
Nickel
Brand: Mueller Electric
Product: Banana Plugs
Product Type: Test Plugs & Test Jacks
Series: BU
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030908961
ECCN:
EAR99

FEATURED PRODUCTS
MUELLER ELECTRIC