BU-26-5

Mueller Electric
548-26-5
BU-26-5

Mfr.:

Description:
Test Clips Green Insulator for 24 Clip

In Stock: 449

Stock:
449 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.38 £1.38
£1.12 £11.20
£1.07 £107.00
£1.04 £520.00
£1.02 £1,020.00

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Clips
RoHS:  
Insulators
Automotive
Green
Brand: Mueller Electric
Description/Function: Auto clip insulator
Features: Vinyl insulator
Insulation: Insulated
Insulation Material: Polyvinyl Chloride (PVC)
Length: 3.88 in
Product Type: Test Clips
Series: BU
Factory Pack Quantity: 50
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 13.810 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
MUELLER ELECTRIC