BU-00283

Mueller Electric
548-BU-00283
BU-00283

Mfr.:

Description:
Test Plugs & Test Jacks Dual Five-Way Binding Post

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.22 £10.22
£8.94 £89.40
£8.76 £876.00
£8.59 £4,295.00
£8.37 £8,370.00

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Plugs & Test Jacks
RoHS:  
Binding Post
Dual Binding Post
Black, Red
15 A
Nickel
Brand: Mueller Electric
Contact Material: Brass
Insulation: Insulated
Insulation Material: Nylon (PA)
Length: 1.8 in
Product: Binding Posts
Product Type: Test Plugs & Test Jacks
Series: BU
Factory Pack Quantity: 25
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 136.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030900090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
MUELLER ELECTRIC