BU-00233-0

Mueller Electric
548-00233-0
BU-00233-0

Mfr.:

Description:
Test Plugs & Test Jacks Black Insulated Banana Jack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 251

Stock:
251 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.78 £1.78
£1.43 £14.30
£1.38 £138.00
£1.33 £665.00
£1.32 £1,320.00

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Plugs & Test Jacks
RoHS:  
Banana Jack
Panel Mount
Black
15 A
Nickel
Brand: Mueller Electric
Connector Type: Jack
Insulation: Insulated
Insulation Material: Nylon (PA)
Product: Banana Jacks
Product Type: Test Plugs & Test Jacks
Series: BU
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 3.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
MUELLER ELECTRIC