MM-HL2-EXT-A-AU

Morse Micro
96-MM-HL2-EXT-A-AU
MM-HL2-EXT-A-AU

Mfr.:

Description:
Routers HaLowLink2, Wi-Fi HaLow Router w/ External Antenna, Configured for Australia

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£97.60 £97.60

Product Attribute Attribute Value Select Attribute
Morse Micro
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Router
USB
0 C
+ 40 C
Brand: Morse Micro
Dimensions: 88 mm x 68 mm x 24 mm
Memory Type: DRAM
Product Type: Routers
Protocol - WiFi - 802.11: WiFi - 802.11
RAM: 256 MB
Series: MM8108
Subcategory: Ethernet & Communication Modules
Tradename: Morse Micro
Unit Weight: 515 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A992.C

HaLowLink 2 Long Range Sub-1GHz Wi-Fi® Gateways

Morse Micro HaLowLink 2 Long Range Sub-1GHz Wi-Fi® Gateways are designed to unlock the full potential of Morse Micro’s Wi-Fi HaLow technology. Engineered for superior wireless range and performance, HaLowLink 2 delivers reliable connectivity across diverse regions worldwide. An intuitive design and advanced capabilities make deploying a Wi-Fi HaLow network easy. HaLowLink 2 operates as a router, access point, and extender, enabling users to quickly build network-optimized HaLow-enabled devices.