MP6513LGJ-Z

Monolithic Power Systems (MPS)
946-MP6513LGJ-Z
MP6513LGJ-Z

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 2.5V-5.5V 0.6A Half Bridge Motor Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,265

Stock:
1,265
Can Dispatch Immediately
On Order:
3,000
Expected 21/11/2025
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+£3.50)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.607 £0.61
£0.431 £4.31
£0.388 £9.70
£0.341 £34.10
£0.318 £79.50
£0.305 £152.50
£0.28 £280.00
Full Reel (Order in multiples of 3000)
£0.272 £816.00
£0.265 £1,590.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Half Bridge
600 mA
820 uA
- 40 C
+ 125 C
SMD/SMT
TSOT-23-6
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Number of Outputs: 2 Output
Pd - Power Dissipation: 1.14 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP6513
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99