MP6001DN-LF-Z

Monolithic Power Systems (MPS)
946-MP6001DNLFZ
MP6001DN-LF-Z

Mfr.:

Description:
DC/DC Converters - SMD 150V 2A Flyback/Fwd DC Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.82 £1.82
£1.35 £13.50
£1.24 £31.00
£1.10 £110.00
£1.05 £262.50
£1.00 £500.00
£0.978 £978.00
Full Reel (Order in multiples of 2500)
£0.925 £2,312.50
£0.917 £4,585.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
£2.99
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP6001DN-LF-P
Monolithic Power Systems (MPS)
DC/DC Converters - SMD 150V, 2A Flyback / Forward DC Converter

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
15 W
10 V
100 V
- 500 mV to 150 V
2 mA
SOIC-EP-8
MP6001
Brand: Monolithic Power Systems (MPS)
Input Voltage: 10 V to 100 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Isolated
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99