MP5086GG-Z

Monolithic Power Systems (MPS)
946-MP5086GG-Z
MP5086GG-Z

Mfr.:

Description:
Power Switch ICs - Power Distribution 5.5V,7A,Low RDSON Load Switchwith current monitor and NTC comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
£0.402 £2,010.00
£0.386 £3,860.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Switch ICs - Power Distribution
RoHS:  
1 Output
7 A
1.64 A
17 mOhms
2.3 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
QFN-12
MP5086
Reel
Brand: Monolithic Power Systems (MPS)
Pd - Power Dissipation: 1.6 W
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99