MP5073GG-Z

Monolithic Power Systems (MPS)
946-MP5073GG-Z
MP5073GG-Z

Mfr.:

Description:
Power Switch ICs - Power Distribution 5.5V,2A Low RDSON Load SwitchWit Prgrm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,035

Stock:
7,035 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+£3.50)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.621 £0.62
£0.445 £4.45
£0.401 £10.03
£0.353 £35.30
£0.33 £82.50
£0.315 £157.50
£0.292 £292.00
Full Reel (Order in multiples of 5000)
£0.284 £1,420.00
£0.275 £2,750.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Switch ICs - Power Distribution
RoHS:  
1 Output
2 A
1.4 A
50 mOhms
500 mV to 5.5 V
- 40 C
+ 125 C
SMD/SMT
QFN-12
MP5073
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Pd - Power Dissipation: 1.6 W
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 500 mV
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99