MP3900DK-LF-Z

Monolithic Power Systems (MPS)
946-MP3900DKLFZ
MP3900DK-LF-Z

Mfr.:

Description:
Switching Controllers 10V Gate Drive Boost Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
£0.943 £2,357.50

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Controllers
RoHS:  
Boost
1 Output
330 kHz
83 %
25 V
180 uA
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Reel
Brand: Monolithic Power Systems (MPS)
Operating Supply Current: 2 A
Output Power: 670 mW
Product: Voltage Regulators
Product Type: Switching Controllers
Series: MP3900
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99