MP3421GG-Z

Monolithic Power Systems (MPS)
946-MP3421GG-Z
MP3421GG-Z

Mfr.:

Description:
Switching Voltage Regulators 5.5A HE Sync Step-Up Conv w/ Output Disc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.38 £1.38
£1.02 £10.20
£0.934 £23.35
£0.826 £82.60
£0.78 £195.00
£0.748 £374.00
£0.725 £725.00
£0.70 £1,750.00
Full Reel (Order in multiples of 5000)
£0.677 £3,385.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£3.94
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP3421GG-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators 5.5A HE Sync Step-Up Conv w/ Output Disc

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-14
Boost
2.5 V to 5.5 V
1 Output
1.9 V
5.5 V
43 uA
600 kHz
- 40 C
+ 125 C
MP3421
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage: 1.9 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Up Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99