MP1909GTL-P

Monolithic Power Systems (MPS)
946-MP1909GTL-P
MP1909GTL-P

Mfr.:

Description:
Gate Drivers 30V, High Frequency Half-bridge Gate Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 325

Stock:
325 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.07 £1.07
£0.78 £7.80
£0.705 £17.63
£0.625 £62.50
£0.588 £147.00
Full Reel (Order in multiples of 500)
£0.555 £277.50
£0.511 £511.00
£0.503 £2,012.00
£0.492 £3,936.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
Half-Bridge
SMD/SMT
SOT583-8
2 Driver
1 Output
4 A
4.5 V
12 V
Non-Inverting
10 ns
6 ns
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage - Max: 12 V
Input Voltage - Min: 4.5 V
Maximum Turn-Off Delay Time: 40 ns
Maximum Turn-On Delay Time: 110 ns
Product Type: Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

MP1909 Half-Bridge Gate Drivers

Monolithic Power Systems (MPS) MP1909 Half-Bridge Gate Drivers are high-frequency, 30V, half-bridge, N-channel power MOSFET drivers in a SOT583 package. A signal input controls the low-side and high-side driver channels on the MP1909. Internal adaptive dead-time control circuitry reduces the switching power loss and prevents shoot-through. Both outputs are disabled when the EN pin is pulled low. Furthermore, the integrated bootstrap diode reduces the external component count.