MP163BGSE-33-P

Monolithic Power Systems (MPS)
946-MP163BGSE-33-P
MP163BGSE-33-P

Mfr.:

Description:
Switching Voltage Regulators 700V, Non-Isolated, Offline Regulator with Integrated 3.3V output LDO, Up to 3W of Output Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.09 £2.09
£1.36 £13.60
£1.23 £30.75
£1.04 £104.00
£0.978 £244.50
Full Reel (Order in multiples of 500)
£0.718 £359.00
£0.683 £683.00
£0.653 £1,632.50
£0.643 £3,215.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
SMD/SMT
SOIC-16
Buck, Boost, Flyback
3.3 V
420 mA
2 Output
5.1 V
5.8 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage: 5.3 V
Moisture Sensitive: Yes
Operating Supply Current: 720 uA
Product: Off-Line Regulators
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 5.1 V
Type: Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99