93604-0067

Molex
538-936040067
93604-0067

Mfr.:

Description:
Miniature Cases - Industrial Al Box Atex Size S-1 8000.6291.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Quantities greater than 37 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£41.69 £41.69
£36.26 £362.60
£29.92 £748.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Miniature Cases – Industrial
RoHS:  
Brand: Molex
Color: Gray
Cover Colour: Gray
Height: 58 mm
Housing Colour: Gray
IP Rating: IP66
Length: 101 mm
Material: Aluminum
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Series: 93604
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Tradename: HDC
Type: General Purpose
Width: 101 mm
Part # Aliases: 936040067 0936040067 8000.6291.0
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8537109090
CAHTS:
8537109920
USHTS:
8538908180
TARIC:
8537109899
ECCN:
EAR99