90858-0029

Molex
538-90858-0029
90858-0029

Mfr.:

Description:
Power to the Board RAST 5 HDR VERT ASSY DR VERT ASSY - 2 CKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.834 £0.83
£0.70 £7.00
£0.673 £16.83
£0.657 £32.85
£0.63 £63.00
£0.512 £128.00
£0.463 £231.50
£0.41 £410.00
£0.405 £1,012.50

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
RoHS:  
Power to the Board
16 A
250 V
2 Position
Through Hole
Through Hole
5 mm
90858
Bulk
RAST 5.0
Brand: Molex
Contact Material: Tin
Contact Plating: Tin
Housing Colour: Natural
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Vertical
Number of Rows: 1 Row
Factory Pack Quantity: 250
Subcategory: Power Connectors
Part # Aliases: 0908580029
Unit Weight: 2.712 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

RAST Power Connectors

Molex RAST Power Connectors include glow-wire compatible RAST 5, RAST 2.5, and RAST power connector systems that carry up to 16A. The connectors offer reliable power connections in small packages ideal for home appliance wiring harnesses. Available in two to 12 circuits, this connector series carries a maximum of 6.0A with tin plating and 10.0A with silver plating. Molex RAST Power Connectors are designed to mate directly to the PCB or with standard RAST headers on a 5.00mm pitch. Multiple keying and coding options, polarizing rib options, and open or closed-end walls are available. Housings, molded from a Glow-Wire compliant material, meet all relevant European safety requirements of IEC-60335-1 4th Edition specification.