79758-2029

Molex
538-79758-2029
79758-2029

Mfr.:

Description:
Jumper Wires MLX 150MM 18AWG Pre-Crimp Lead Male

In Stock: 7,926

Stock:
7,926 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.375 £0.38
£0.37 £3.70
£0.366 £36.60

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Plug
Plug
Male / Male
18 AWG
Brand: Molex
Product Type: Jumper Wires
Series: 79758
Factory Pack Quantity: 50
Subcategory: Prototyping
Tradename: MLX
Part # Aliases: 797582029 0797582029
Unit Weight: 3.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.