78348-1001

Molex
538-78348-1001
78348-1001

Mfr.:

Description:
DIMM Connectors IMPCT PWR3PR REC/HDN RA PF.76AULF 4CKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 458

Stock:
458 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.83 £14.83
£12.60 £630.00
£7.45 £1,862.50

Product Attribute Attribute Value Select Attribute
Molex
Product Category: DIMM Connectors
RoHS:  
4 Position
5.2 mm
PCB Mount
Through Hole
Right Angle
Gold
15 A
78348
Brand: Molex
Contact Material: Tin
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Packaging: Tray
Product Type: DIMM Connectors
Factory Pack Quantity: 50
Subcategory: Memory Connectors & Sockets
Tradename: Impact
Voltage Rating: 250 V
Part # Aliases: 0783481001 783481001
Unit Weight: 8.811 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99