74058-1002

Molex
538-74058-1002
74058-1002

Mfr.:

Description:
High Speed/Modular Connectors VHDM BKPLANE HDR 60 board-to-board hdr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£22.74 £22.74
£19.76 £197.60
£18.52 £463.00
£16.30 £1,238.80
£15.81 £3,604.68

Product Attribute Attribute Value Select Attribute
Molex
Product Category: High Speed/Modular Connectors
RoHS:  
Headers
60 Position
6 Row
2 mm
Press Fit
Gold
74058
Tube
Brand: Molex
Contact Material: Beryllium Copper, High Performance Alloy (HPA)
Current Rating: 2 A
Housing Material: Thermoplastic (TP)
Mounting Angle: Vertical
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 76
Subcategory: Backplane Connectors
Tradename: VHDM
Voltage Rating: 120 VAC/DC
Part # Aliases: 0740581002
Unit Weight: 7.172 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99