73591-2085

Molex
538-73591-2085
73591-2085

Mfr.:

Description:
RF Isolators SMSJ Isolator 1.805-1.88GHz 18mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 256

Stock:
256 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 256 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.07 £10.07
£9.68 £96.80
£9.47 £236.75
£6.97 £697.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Isolators
RoHS:  
REACH - SVHC:
1.805 GHz to 1.88 GHz
28 dB
100 W
Clockwise
0.18 dB
SMD/SMT
- 40 C
+ 120 C
18 mm
50 Ohms
Brand: Molex
Product: Isolators
Product Type: RF Isolators
Series: 73591
Factory Pack Quantity: 360
Subcategory: Filters
Termination Style: Solder
Type: Single Junction
Part # Aliases: 801-180-188-WC140
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
USHTS:
8517690000
JPHTS:
851769000
BRHTS:
85176900
ECCN:
EAR99

RF Isolators & Circulators

Molex RF Isolators and Circulators offer frequencies from 380MHz to 40GHz and have drop-in and surface-mount options. Molex RF Isolators and Circulators feature designs as small as 6mm and provide optimized electrical performance, unit-to-unit consistency, and a wide frequency band that ensures the ability to combine multiple bands in a single radio in new designs. Suitable applications for these isolators and circulators include antenna array systems, base transceiver stations, radio access networks, and laboratory test applications.