52435-2871

Molex
538-52435-2871
52435-2871

Mfr.:

Description:
FFC & FPC Connectors RA SMT ZIF TOP 28P GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,254

Stock:
2,254 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.90 £1.90
£1.63 £16.30
£1.53 £38.25
£1.45 £72.50
£1.39 £139.00
£1.29 £322.50
£1.23 £615.00
Full Reel (Order in multiples of 1000)
£1.11 £1,110.00
£1.06 £2,120.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
28 Position
0.5 mm
SMD/SMT
Right Angle
Top Contact
Gold
500 mA
52435
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1000
Subcategory: FFC & FPC Connectors
Tradename: Easy-On
Voltage Rating: 50 V
Part # Aliases: 0524352871
Unit Weight: 369.870 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Easy-On FFC/FPC Connectors 0.50/1mm Pitch Sliders

Molex Easy-On FFC/FPC Connectors 0.50/1mm Pitch Sliders Series, with their market-proven slider locking mechanism and wide circuit options in the top, bottom, and vertical contact variations. The wide circuit options offer design flexibility for FF/FPC cable routing applications.