47337-0001

Molex Logo
538-47337-0001

47337-0001

Mfr.:

Description:
IC & Component Sockets FY07 8.5x8.5 CAMERA ERA SOCKET TOP MOUNT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Molex
IC & Component Sockets
RoHS:  Details
24 Position
0.9 mm
SMD/SMT
Gold
- 55 C
+ 85 C
47337
Reel
Cut Tape
MouseReel
Brand: Molex
Contact Material: Gold
Current Rating: 500 mA
Mounting Style: SMD/SMT
Product Type: IC & Component Sockets
Factory Pack Quantity: 4800
Subcategory: IC & Component Sockets
Voltage Rating: 50 VAC/DC
Part # Aliases: 0473370001
Unit Weight: 437 mg
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99