42878-8506

Molex
538-42878-8506
42878-8506

Mfr.:

Description:
Modular Connectors / Ethernet Connectors ModJack 125 Flgls LOPRO W/O CLIP 8/8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,940
Expected 17/02/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.743 £0.74
£0.635 £6.35
£0.597 £14.93

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Unshielded
Cat 3
Through Hole
Vertical
Solder
1.5 A
150 VAC
- 40 C
+ 85 C
Black
Top Entry
42878
Tray
Application: 10 Base-T
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Number of Positions: 8 Position
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 105
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 0428788506
Unit Weight: 2.246 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Standard Modular Jacks

Molex Standard Modular Jacks ensure high performance and superior reliability across a wide range of Ethernet data speeds. These modular jacks deliver fleixibility for a variety of design needs and include RJ11 and RJ45 jacks in right-angle or vertical top/bottom-entry styles with through-hole or SMT soldering. The jacks come in single-port or ganged and stacked multi-port versions. Molex Standard Modular Jacks offer Cat 3, Cat 5, and Cat 5e speeds and a variety of options, including shielding for advanced EMI/RFI protection. Applications include a wide range of consumer, home appliance, medical, telecom/networking, and industrial uses.