39-51-3110

Molex
538-39-51-3110
39-51-3110

Mfr.:

Description:
Board to Board & Mezzanine Connectors Obsolete

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
11 Position
2 mm (0.079 in)
1 Row
Solder
Right Angle
1.5 A
125 V
- 40 C
+ 105 C
Tin
5513
Brand: Molex
Flammability Rating: UL 94 V-0
Product Type: Board to Board & Mezzanine Connectors
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 5513-11APB 0039513110
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0