219670-2125

Molex
538-219670-2125
219670-2125

Mfr.:

Description:
Jumper Wires Minifit-Sigma F-F 450mm 16 AWG RD Sn

In Stock: 2,839

Stock:
2,839 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.608 £0.61
£0.51 £5.10
£0.498 £12.45
£0.485 £24.25
£0.459 £45.90
£0.457 £114.25
£0.439 £219.50
£0.418 £418.00
£0.392 £980.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Brand: Molex
Product Type: Jumper Wires
Series: 219670
Factory Pack Quantity: 1
Subcategory: Prototyping
Tradename: Mini-Fit Sigma
Part # Aliases: 2196702125 02196702125
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99