216700-0549

Molex
538-216700-0549
216700-0549

Mfr.:

Description:
Board to Board & Mezzanine Connectors 0.35 B/B Rec Assy 54Ckt PKG GENERAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39,494

Stock:
39,494 Can Dispatch Immediately
Quantities greater than 39494 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.285 £0.29
£0.283 £2.83
£0.233 £5.83
£0.226 £22.60
£0.205 £51.25
£0.197 £197.00
£0.19 £475.00
£0.18 £1,800.00
Full Reel (Order in multiples of 20000)
£0.156 £3,120.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
216700
Reel
Cut Tape
Brand: Molex
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 20000
Subcategory: Board to Board & Mezzanine Connectors
Tradename: SlimStack
Part # Aliases: 2167000549 02167000549
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Augmented Reality

Augmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.

Board-to-Board Connectors

Molex Board-to-Board Connectors are available in a variety of configurations, offering an expansive array of pitches and stacking heights. The printed circuit board (PCB) is a foundational staple in the electronics industry, and with continuing trends toward miniaturization, designers need a more diverse range of solutions for creating dependable PCB connections. To fit a range of applications, Molex Board-to-Board Connectors include mezzanine, backplane, coplanar, and more. These connectors are ideal for microminiature and high-power applications.

SlimStack ACB6+ Connectors

Molex SlimStack ACB6+ Connectors feature a 0.35mm pitch, 0.6mm height, and deliver upscaled performance with up to 5A power-nail housing protection. These connectors offer a wide alignment area for easy mating with a 0.19mm distance between the nail and signal contact to prevent short circuits. The full armour design wraps the connector from the inside and outside to prevent damage during assembly. Molex SlimStack ACB6+ Connectors are ideal for medical devices, defence applications, wearable devices, and 5G and RF devices.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

SlimStack Connector Family

Molex SlimStack Connector Family offers designers a wide variety of space-saving SMT stacking connectors. With pitches of 0.35mm to 2mm, Molex SlimStack Connectors offer mating heights between 0.60mm and 16mm and mating widths from 2mm to 7.20mm. Molex SlimStack Connector Family features circuits that start at 10 with ranges up to 200.