215953-0011

Molex
538-215953-0011
215953-0011

Mfr.:

Description:
Terminals Micro-Fit+ Crimp Terminal, Male, Matte Tin (Sn) Plating, 26-30 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46,278

Stock:
46,278 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.165 £0.17
£0.142 £1.42
£0.126 £3.15
£0.12 £12.00
£0.107 £26.75
£0.102 £102.00
£0.095 £237.50
£0.09 £900.00
£0.085 £1,700.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
215953
Micro-Fit+
Brand: Molex
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Part # Aliases: 2159530011 02159530011
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Glow Wire Micro-Fit+ Connectors

Molex Glow Wire Micro-Fit+ Connectors offer a 3mm pitch, a high current rating of 13A, and are glow wire capable. These connectors feature fully isolated contacts on each side of the interface to help prevent potential arcing, a unique keying design to prevent mismating, and a small PCB footprint that provides design flexibility. The surface-mount technology (SMT) and through-hole technology (THT) headers offer flexibility in PCB designs, with clip and nail SMT options available for improved strength and reliability. Molex Glow Wire Micro-Fit+ Connectors are suitable for various environments, including consumer, medical, automotive, sustainable energy, and telecommunications.

Micro-Fit+ Connectors

Molex Micro-Fit+ Connectors offer superior design options for flexibility and efficient assembly. The connectors offer a high current rating of up to 13.5A with a 3mm pitch and use the same amount of space that smaller connectors occupy. Features include a smaller PCB footprint, a reduced mating force of 40%, and an enhanced TPA design that provides stability and security for the terminals inside the receptacle. Molex Micro-Fit+ applications include consumer, telecommunication/networking, medical, sustainable energy, and automotive.