215711-1101

Molex
538-215711-1101
215711-1101

Mfr.:

Description:
Jumper Wires CLIK-Mate1.5 Lead Sn M-S 75MM 28AWG BK

In Stock: 2,949

Stock:
2,949 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.458 £0.46
£0.456 £4.56
£0.423 £846.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Discrete Wire Cable Assemblies
Clik-Mate
1 Position
Pigtail
Male
28 AWG
Brand: Molex
Current Rating: 2 A
Packaging: Bulk
Product Type: Jumper Wires
Series: 215711
Factory Pack Quantity: 100
Subcategory: Prototyping
Tradename: CLIK-Mate
Voltage Rating: 100 VAC/100 VDC
Part # Aliases: 2157111101 02157111101
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.