215340-2125

Molex
538-215340-2125
215340-2125

Mfr.:

Description:
Jumper Wires MINI-FIT JR. F-F 450MM 16 AWG RD Sn

In Stock: 2,575

Stock:
2,575 Can Dispatch Immediately
Factory Lead Time:
48 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.811 £0.81
£0.692 £6.92
£0.648 £16.20
£0.617 £30.85
£0.533 £53.30
£0.51 £127.50
£0.468 £234.00
£0.453 £453.00
£0.423 £846.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Mini-Fit
1 Position
Mini-Fit
1 Position
Female / Female
16 AWG
Brand: Molex
Current Rating: 9 A
Description/Function: Pre-Crimped Lead Mini-Fit Jr. Female-to-Mini-Fit Jr. Female
Packaging: Bulk
Product Type: Jumper Wires
Series: 215340
Factory Pack Quantity: 1000
Subcategory: Prototyping
Tradename: Mini-Fit Jr.
Voltage Rating: 600 V
Part # Aliases: 2153402125 02153402125
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.