215272-2605

Molex
538-215272-2605
215272-2605

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC Epoxy Therm Cbls 3892 40mm 10K0.88%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,901

Stock:
1,901 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.66 £1.66
£1.28 £12.80
£1.07 £26.75
£1.05 £52.50
£0.943 £94.30
£0.834 £417.00
£0.78 £780.00
£0.726 £1,815.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
215270
3892 K
10 kOhms
0.88 %
Off-Board
Wire Lead
- 40 C
+ 135 C
3 mm
40 mm
3 mm
7 mm
Bulk
B Tolerance: 1 %
Beta Value: B0/50
Brand: Molex
Product Type: NTC Thermistors
Factory Pack Quantity: 50
Subcategory: Thermistors
Type: NTC
Part # Aliases: 2152722605 22152722605
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334019
ECCN:
EAR99