215272-1603

Molex
538-215272-1603
215272-1603

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC Epoxy Therm Cbls 3892 25mm 10K0.44%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,141

Stock:
2,141 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.05 £1.05
£1.03 £10.30
£0.969 £24.23
£0.841 £42.05
£0.818 £81.80
£0.759 £379.50
£0.721 £721.00
£0.646 £1,615.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
215270
3892 K
10 kOhms
0.44 %
Off-Board
Wire Lead
- 40 C
+ 135 C
3 mm
25 mm
3 mm
7 mm
Bulk
B Tolerance: 1 %
Beta Value: B0/50
Brand: Molex
Product Type: NTC Thermistors
Factory Pack Quantity: 50
Subcategory: Thermistors
Type: NTC
Part # Aliases: 2152721603 22152721603
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334019
ECCN:
EAR99