206396-0001

Molex
538-206396-0001
206396-0001

Mfr.:

Description:
Headers & Wire Housings Female Crimp Term for L1NK 300

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51,000

Stock:
51,000 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 8500   Multiples: 8500
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 8500)
£0.039 £331.50
£0.033 £841.50
£0.032 £2,992.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Pin Terminal
Cable Mount / Free Hanging
Crimp
Straight
Tin
206396
L1NK 300
Reel
Brand: Molex
Contact Material: Copper Alloy
Current Rating: 11 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 8500
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC
Part # Aliases: 2063960001 02063960001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536699099
USHTS:
8536904000
ECCN:
EAR99

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

KK Plus Connector System

Molex KK Plus Connector System is a wire-to-board system that delivers up to 11.0A of current through two pitch sizes (2.50mm and 3.96mm) while offering design options for flexibility and efficient assembly. The KK Plus system prevents mismating by using a unique keying design and a clear audible click for connection assurance. The terminal position assurance (TPA) design provides security for the terminals inside the receptacle and prevents failure in end products by reducing terminal back-out. Molex KK Plus Connector System provides both a V0/Glow Wire combination material that provides fewer items on a bill of materials (BOM) and allows original equipment manufacturers (OEMs) to design products on a global scale. Ideal applications include automotive, consumer, industrial, medical, and telecommunications/networking.

KK Plus 300 Connector System

The Molex KK Plus 300 Connector System is a wire-to-board system that delivers up to 11A of current in a 3mm pitch size. Molex KK Plus 300 Connectors offer superior design options for flexibility and efficient assembly. The Connector system provides 250V maximum voltage and is ideal for use in various consumer, telecom, medical, automotive, and industrial applications.