203702-3700

Molex
538-203702-3700
203702-3700

Mfr.:

Description:
Bench Top Tools FineAdjust Applicator for Micro-Fit+ CRMP TERM 20-24 AWG Insul OD 1.31-1.85mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3,369.32 £3,369.32

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Bench Top Tools
Application Tools
Fine Adjust Applicator
Brand: Molex
Product Type: Bench Top Tools
Series: 207127
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: Micro-Fit+
Part # Aliases: 2071273700 02071273700
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8462299000
USHTS:
8462290050
JPHTS:
846229000
KRHTS:
8462299000
TARIC:
8462290000
BRHTS:
84622900
ECCN:
EAR99

DuraClik Wire-to-Board Connectors

Molex DuraClik SMT Wire-to-Board Connectors with terminal retainer options provide superior electrical contact reliability, mating retention, and space savings compared to competitive versions for high-vibration and high-temperature applications. Molex DuraClik 2.00mm pitch connector series is available in 2 to 15 circuits with tin- and gold-plating options. The independent secondary lock (ISL) and terminal position assurance (TPA) variants feature operating temperatures up to +125°C, meeting high-level automotive passenger compartment requirements. The TPA version also offers Interia Lock, requiring a higher insertion force during the earlier part of mating in order to help confirm a secure connection.

Micro-Fit Tools

Molex Micro-Fit Tools are designed to meet many industry standards and maintain the connector manufacturer's product warranty. These Micro-Fit tools from Molex include hand crimp tools, applicators, fully automatic machines, insertion tools, and extraction tools.