203370-1347

Molex
538-203370-1347
203370-1347

Mfr.:

Description:
I/O Connectors QSFP-DD Cage Assy 1x4 SAN FN HS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 995

Stock:
995 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 995 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£33.37 £33.37

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
Cages
Through Hole
Press Fit
Horizontal
203370
Brand: Molex
Housing Material: Steel
Number of Ports: 4 Port
Product Type: I/O Connectors
Factory Pack Quantity: 120
Subcategory: I/O Connectors
Tradename: QSFP-DD
Type: QSFP-DD
Part # Aliases: 02033701347
Unit Weight: 68 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8538908180
TARIC:
8536699099
ECCN:
EAR99

5G Technology

Molex 5G Technology includes optical, copper, RF connectivity, FPGA solutions, and signal integrity engineering. The Molex 5G Technology components enable 5G networks and deliver increased bandwidth for higher data rates at a lower latency.