201606-0640

Molex
538-201606-0640
201606-0640

Mfr.:

Description:
Fixed Terminal Blocks HC UNVCLP 380A 1CKT GRY/GRY SRW MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£34.78 £34.78
£25.29 £252.90
£21.80 £545.00
£20.21 £1,212.60
£18.87 £2,264.40
£18.14 £5,442.00
£18.00 £9,720.00
1,020 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fixed Terminal Blocks
RoHS:  
1 Position
Screw
380 A
600 V
3 AWG
1/0 AWG
Panel Mount
Vertical
Gray
201606
Brand: Molex
Contact Material: Tin
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 60
Subcategory: Terminal Blocks
Termination Style: Screw Clamp
Tradename: Eurostyle
Part # Aliases: 2016060640 02016060640 MX-KE64
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

Wire-to-Device

Molex Wire-to-Device solutions offer a wide variety of connector solutions that fit applications requiring high-power solutions or microminiature options. These Molex Wire-to-Device solutions provide reliable field performance.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

High-Current Universal-Clamp Terminal Blocks

Molex High-Current Universal-Clamp Terminal Blocks offer a versatile solution for high-current and high-voltage applications requiring aluminum-to-aluminum, copper-to-copper, or aluminum-to-copper terminations. These DIN-rail or panel-mountable Molex terminal blocks feature a partition wall on the cover to provide a barrier between the conductors. This barrier prevents oxidation. Hex screws provide optimal secureness to stranded wire, and the tin-coated aluminum contacts can be terminated to aluminum or copper wire. These high-current universal-clamp terminal blocks also offer polyamide housing and cover suitable for a -40°C to +125°C operating temperature range. This Molex terminal block series provides single- and three-pole versions and a 600V or 1kV maximum voltage. Applications include motor inverters, motor drives, motor control systems, switchgears, and more.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.