172718-1122

Molex
538-172718-1122

172718-1122

Mfr.:

Description:
Headers & Wire Housings 16AWG FEMAL TERMINAL BRASS PP TIN 1.98-2.55mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,135

Stock:

8,135 Can Dispatch Immediately

Factory Lead Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.107 £0.11
£0.083 £0.83
£0.069 £1.73
£0.061 £6.10
£0.053 £13.25
£0.043 £43.00
£0.031 £93.00
£0.03 £600.00

Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Crimp
Socket (Female)
Tin
172718
Mini-Fit TPA
Wire-to-Board, Power
16 AWG
Bulk
Brand: Molex
Contact Material: Tin
Current Rating: 11.5 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC/DC
Part # Aliases: 1727181122 01727181122