172708-0012

Molex
538-172708-0012
172708-0012

Mfr.:

Description:
Headers & Wire Housings MINIFIT TPA2 12CKT DR REC HSG 4.2MM 94V-0 LH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,609

Stock:
8,609 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.578 £0.58
£0.523 £5.23
£0.507 £12.68
£0.498 £24.90
£0.485 £48.50
£0.454 £113.50
£0.43 £215.00
£0.393 £393.00
£0.368 £588.80

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
12 Position
4.2 mm (0.165 in)
2 Row
4.2 mm (0.165 in)
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
172708
Mini-Fit TPA2
Wire-to-Board, Power
- 40 C
+ 105 C
Bulk
Brand: Molex
Contact Type: Socket
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Female
Housing Material: Nylon
Latching Type: Friction Lock
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1600
Subcategory: Headers & Wire Housings
Part # Aliases: 1727080012 01727080012
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Mini-Fit Connector Family

Molex Mini-Fit Jr. and Mini-Fit Plus Power Connectors deliver up to 9.0A and 13.0A respectively. Blind-mating and terminal position assurance options offer a versatile connector system for a wide range of applications.

Mini-Fit Jr. Connectors

Molex Mini-Fit Jr. Connectors are ideal for higher-current / higher-density applications that require design flexibility for wire-to-wire and wire-to-board configurations. Molex Mini-Fit Jr. connectors are made for power applications up to 9.0A per circuit. The connectors feature fully isolated terminals, positive housing locks, low-engagement forces, and polarized housings. They are UL recognized, CSA approved, and TUV licensed. All components are lead free and RoHS compliant. Molex Mini-Fit Jr. Connectors are available in a single row or dual row, 2 to 24 circuit options, and multiple plating and material selections.

Mini-Fit TPA2 Power Connectors & Cable Assemblies

Molex Mini-Fit TPA2 Power Connectors ensure proper mating and prevent accidental terminal back-out while delivering a current rating of 9.0A. The TPA 2 connectors are compatible with standard Mini-Fit Jr. headers. The Standard Mini-Fit TPA2 Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths and a 4.20mm-pitch connector with a maximum current rating of 9.0A to facilitate both prototyping and global production. Typical applications for these connectors and cable assemblies include consumer / home appliances, data / communications, automotive, and industrial automation applications.